Microcontrollers - MCUs
STM8AF6223PDX
MCU 8-bit STM8A CISC 8KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin TSSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.15
Automotive
Yes
PPAP
Unknown
Family Name
STM8A
Instruction Set Architecture
CISC
Device Core
STM8A
Core Architecture
STM8
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
8KB
RAM Size
1KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
16
No. of Timers
8
PWM
3
Number of ADCs
1
ADC Channels
5
ADC Resolution (bit)
10
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

