Supervisory Circuits
STM690RM6F
Processor Supervisor 2.625V 1 Active Low/Push-Pull 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
2.55
Typical Reset Threshold Voltage (V)
2.625
Maximum Reset Threshold Voltage (V)
2.7
Monitored Voltage (V)
1 to 5.5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
60
Maximum Power Dissipation (mW)
320
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

