Arrow Electronic Components Online
STM6777TWWB6F|STMICRO|simage
STM6777TWWB6F|STMICRO|limage
Supervisory Circuits

STM6777TWWB6F

Processor Supervisor 3.075V/1.665V 2 Active Low/Open Drain 6-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    2
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    3|1.62
  • Typical Reset Threshold Voltage (V)
    3.075|1.665
  • Maximum Reset Threshold Voltage (V)
    3.15|1.71
  • Monitored Voltage (V)
    0.8 to 5.5
  • Minimum Operating Supply Voltage (V)
    0.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    35
  • Maximum Power Dissipation (mW)
    675
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources