Arrow Electronic Components Online
STM6600CS25DM6F|STMICRO|limage
STM6600CS25DM6F|STMICRO|simage
Supervisory Circuits

STM6600CS25DM6F

Processor Supervisor 3.4V 1 Active High/Open Drain 12-Pin TDFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Open Drain
  • Minimum Reset Threshold Voltage (V)
    3.29
  • Typical Reset Threshold Voltage (V)
    3.4
  • Maximum Reset Threshold Voltage (V)
    3.51
  • Monitored Voltage (V)
    1.6 to 5.5
  • Minimum Operating Supply Voltage (V)
    1.6
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources