RF Transceivers
STM32WLE4J8I6
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 73-Pin UFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/GMSK/MSK/BPSK
Maximum RF Operating Frequency Range (MHz)
100 to 500|500 to 1500
Maximum RF Operating Frequency (MHz)
960
Operating Band Frequency (MHz)
150 to 960
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Maximum Power Dissipation (mW)
392
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.45
Package Width
5
Package Length
5
PCB changed
73
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
73