RF Transceivers
STM32WL55JCI6
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray
STMicroelectronicsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992c.
Stato del componente
Active
Codice HTS
8542.31.00.25
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/GMSK/MSK/BPSK/LoRa
Maximum RF Operating Frequency Range (MHz)
100 to 500|500 to 1500
Maximum RF Operating Frequency (MHz)
960
Operating Band Frequency (MHz)
150 to 960
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Maximum Power Dissipation (mW)
392
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.49(Max)
Package Width
5
Package Length
5
PCB changed
73
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
73

