Arrow Electronic Components Online
STM32WL54JCI6|STMICRO|limage
STM32WL54JCI6|STMICRO|originalImage
RF Transceivers

STM32WL54JCI6

RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/GFSK/GMSK/MSK/BPSK/LoRa
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500|100 to 500
  • Maximum RF Operating Frequency (MHz)
    960
  • Operating Band Frequency (MHz)
    150 to 960
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Maximum Power Dissipation (mW)
    392
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.49(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    73
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    73

Documentation and Resources

Datasheets
Design resources