Arrow Electronic Components Online
STM32WBA5MMGH6TR|STMICRO|originalImage
STM32WBA5MMGH6TR|STMICRO|limage
Combo Wireless Modules

STM32WBA5MMGH6TR

BT+ZigBee Chip 76-Pin LGA Module

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • BT Protocol Supported
    Bluetooth v6(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    8
  • Package Length
    12.5
  • PCB changed
    76
  • Supplier Package
    LGA Module
  • Pin Count
    76
  • Family/Series
    STM32
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources