Arrow Electronic Components Online
STM32WB5MMGH6TR|STMICRO|simage
STM32WB5MMGH6TR|STMICRO|limage
Combo Wireless Modules

STM32WB5MMGH6TR

Bluetooth® Low Energy 5.0 and 802.15.4 module

STMicroelectronics
Datasheets 

STM32WB5MMG Wireless Bluetooth Module

The STM32WB5MMG wireless module addresses 2.4 GHz solutions with Bluetooth® LE, and 802.15.4 protocols, including Zigbee, Thread, as well as proprietary protocols. Based on the STM32WB55 MCU which offers 1 Mbyte of Flash and is packaged in WLCSP100, this module is ready-to-use and embeds the full reference design up to the antenna for faster market introduction. It offers performance, multi-protocol flexibility, security features, the same ultra-low power features as STM32WB wireless MCUs, and its certifications ensure wide geographical coverage. Fully part of the STM32WB portfolio, the STM32WB5MMG is included in ST’s longevity program, ensuring continuous supply for 10 years.

Applications

Suitable for multiple applications
•  Lighting and home automation
•  Wireless audio devices
•  Wellness, healthcare, personal trackers
•  Gaming and toys
•  Smart locks
•  Beacons and accessories
•  Industrial
•  Point-to-Point or Mesh Applications

Features and Benefits

READY-TO-GO WIRELESS CONNECTIVITY:
•  Integrated chip antenna
• Bluetooth® Low Energy 5.0, Zigbee® 3.0, OpenThread certified
•  Dynamic and static concurrent modes
•  IEEE 802.15.4-2011 MAC PHY
•  Supports 2 Mbits/s
•  TX output power up to +6 dBm
•  RX sensitivity: -96 dBm (Bluetooth® Low Energy at 1 Mbps), -100 dBm (802.15.4)
•  Range: up to 75 meters
•  Dedicated Arm® Cortex®-M0+ for radio and security tasks
•  Dedicated Arm® Cortex®-M4 CPU with FPU and ART (adaptative real-time accelerator) up to 64 MHz speed
•  1-Mbyte Flash memory, 256-Kbyte SRAM
•  Fully integrated BOM, including 32 MHz radio and 32 KHz RTC crystals
•  Integrated SMPS
•  Ultra-low-power modes for battery longevity
•  68 GPIOs
•  Integrated IPD for best-in-class and reliable antenna matching
•  Built-in security features such as: secure firmware installation (SFI) for radio stack, customer key storage/key management services, PKA, AES 256-bit,TRNG, PCROP, CRC, 96-bit UID, possibility to derive 802.15.4 and Bluetooth® Low Energy 48-bit UE
•  Two layers PCB compatible (using external raw pins only)

PRE- CERTIFIED SOLUTION:
Certified-ready for wide geographical coverage
•  FCC, CE, NCC, JRF, KC, SRRC, ISED, GOST

ALL-IN-ONE SOLUTION:
•  Small form factor: 7.3 x 11 x 1.34mm
•  Integrated chip antenna
•  Industrial temperature range: -40 °C to +85 °C
•  Power supply voltage from 1.8 V to 3.6 V VDD

Additional Notes

•  STM32WB Module Flyer
•  STM32WB Module Presentation
•  Errata Sheet
•  STM32CubeWB S/W
• Evaluation boards:
NUCLEO Board

Getting Started with STM32WB Wireless MCUs

STM32WB Wireless MCUs YouTube Video Playlist Thumbnail

Introduction to STM32WB Wireless MCUs

STM32 Specifications Chart

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    2
  • BT Frequency Range (MHz)
    2402 to 2480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    1.34
  • Package Width
    7.3
  • Package Length
    11
  • PCB changed
    86
  • Supplier Package
    LGA Module
  • Pin Count
    86
Order Quantity

Documentation and Resources

Datasheets
Design resources