Arrow Electronic Components Online
STM32WB55CCU6|STMICRO|simage
STM32WB55CCU6|STMICRO|limage
Combo Wireless Modules

STM32WB55CCU6

BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    0.25
  • WLAN Frequency Range (MHz)
    2405 to 2480
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    5.7dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    UFQFPN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources