Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.4 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-96
Interface Type
ADC/GPIOs/I2C/SPI/USART
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.34 mm
Package Width
6.5 mm
Package Length
10 mm
PCB changed
77
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
77

