Embedded System Development Boards and Kits
STM32VLDISCOVERY
STM32F100RB Microcontroller Evaluation Board 8KB RAM 128KB Flash Win 2000/Win XP/Win Vista
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32F100RB
Supported Device Technology
Microcontroller
RAM Size
8KB
Program Memory Size
128KB
Program Memory Type
Flash
USB
1
Operating Systems
Win 2000|Win XP|Win Vista
Main Program Memory Type
Flash
Daughter Cards
No

