Arrow Electronic Components Online
STM32U5G9JDK1|STMICRO|simage
STM32U5G9JDK1|STMICRO|limage
Embedded System Development Boards and Kits

STM32U5G9J-DK1

STM32U5G9NJH6Q Microcontroller Discovery Kit 3MB/64MB RAM 4MB/64MB/4GB eMMC Flash/Flash/SPI NOR Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32U5G9NJH6Q
  • Supported Device Technology
    Microcontroller
  • RAM Size
    3MB/64MB
  • Program Memory Size
    4MB/64MB/4GB
  • Program Memory Type
    eMMC Flash/Flash/SPI NOR Flash
  • USB
    2
  • I2C
    3
  • SPI
    2
  • UART
    2
  • Display Interface
    MIPI-DSI
  • Display Type
    LCD/TFT
  • Operating Systems
    Linux 64-bit, Mac OS, Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources