Microcontrollers - MCUs
STM32U595AJH6Q
MCU 32-bit ARM Cortex M33 RISC 4MB Flash 1.8V/2.5V/3.3V 169-Pin TFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
2514KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USART/USB
Number of I/Os
133
No. of Timers
17
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/14/14
Number of DACs
2
DAC Resolution (bit)
12/12
USART
4
UART
3
USB
2
SPI
3
I2C
6
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.91
Package Width
7
Package Length
7
PCB changed
169
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
169

