Arrow Electronic Components Online
STM32U585ZIT6|STMICRO|simage
STM32U585ZIT6|STMICRO|limage
Microcontrollers - MCUs

STM32U585ZIT6

MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

STMicroelectronics
Datasheets 

STM32U5 series ultra-low-power MCUs

The STM32U5 series offers advanced power-saving microcontrollers, based on Arm® Cortex®-M33 to meet the most demanding power/performance requirements for smart applications, including wearables, personal medical devices, home automation, and industrial sensors.

Offering up to 2 Mbytes of Flash (dual bank) memory and 786 Kbytes of SRAM, the STM32U5 series of microcontrollers takes performance to the next level.

The STM32U5 offers a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature. It is included in ST’s longevity program, ensuring continuous supply for 10 years.



Applications

  •  Suitable for multiple applications
  • •  Wellness / Fitness / Lifestyle: Activity trackers, GPS, Smart watches, Glasses
  • •  Home automation: Thermostat, Alarm detector, In-home display
  • •  Metering: Gas, Water, Electricity
  • •  Industrial: Sensors, 4-20 mA loop, Factory automation
  • •  Medical: Insulin pump, Glucose meter
  • •  Security: Mobile POS (Point of Sale)
  • •  Gaming and toys
  • •  Smart locks
  • •  Beacons and accessories


Features and Benefits

  •  Enabling best-in-class power consumption:
  • •  Energy benchmark:
  • •  535 ULPMark-CP
  • •  149 ULPMark-PP
  • •  133000 SecureMark-TLS
  • •  LPBAM (Low Power Background Autonomous Mode), an innovative autonomous power mode, saves power by enabling direct memory access (LPDMA Low Power Direct Memory Access) and ensuring the peripherals keep working, while most of the device is in stop mode
  • •  Embedded SMPS (Switched-Mode Power Supply) step-down converter (optional)
  • •  Key performance indicators include:
  • •  110 nA in shutdown mode
  • •  300 nA in standby mode
  • •  1.7 µA in stop mode 3 with 16 Kbytes of SRAM
  • •  6.6 µA in stop mode 2 with 786 Kbytes of SRAM
  • •  Down to 19 µA/MHz in active mode


Enhanced security

Building on the cyber security features of the STM32L5 MCU, with its Arm Cortex-M33 core that incorporates Arm’s TrustZone® technology and an ST-specific security feature set, the STM32U5 series introduces state-of-the-art innovations:

  • •  AES encryption and Public Key Accelerator (PKA) are now side-channel hardware- resistant
  • •  Secure data storage with a Hardware Unique Key (HUK)
  • •  Active tamper detection. Internal monitoring, that can erase secret data in the event of perturbation attacks, helps meet the PCI Security Standards Council (PCI SSC) requirements for Point Of Sales (POS) applications
  • •  PSA Certified level 3 and SESIP (Security Evaluation Standard for IoT Platforms) level 3 certified


Integration, size and performance

  •  Ensures enhanced application responsiveness:
  • •  Arm Cortex-M33 running at 160 MHz
  • •  New ST ART Accelerator: working both on internal and external Flash (8 Kbytes of instruction cache)
  • •  240 DMIPS and 651 CoreMark scores
  • •  Up to 0.5 Mbytes of on-chip Flash offers increased cycle life, up to 100,000 read/write cycles to ensure reliable storage of user data
  • •  High integration and innovation: large memory with ECC on Flash and SRAM, USB Type-C w/power delivery controller, CAN FD, 14- and 12-bit ADC, Multi-function Digital Filter (MDF) and Audio Digital Filter (ADF)
  • •  Large portfolio: 8 package types (LQFP48, QFN48, LQFP64, WLCSP90, LQFP100, UFBGA132, LQFP144 and UFBGA169)


Videos



Premium Content

On-demand webinar: Leverage the new features of the STM32 ecosystem to enhance your STM32U5 designs
On-demand webinar Strengthening MCU Device Security with the STM32U5
On-demand webinar Solving power & performance challenges with the STM32U5 MCU



STM32U5 Portfolio



Device Summary



STM32U585 block diagram




Related Products


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Rate (MHz)
    160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    786KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USART
  • Number of I/Os
    114
  • No. of Timers
    17
  • PWM
    2
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    12/14
  • Number of DACs
    2
  • DAC Resolution (bit)
    12/12
  • USART
    3
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    4
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources