Arrow Electronic Components Online
STM32U575QII3TR|STMICRO|limage
STM32U575QII3TR|STMICRO|originalImage
Microcontrollers - MCUs

STM32U575QII3TR

MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Frequency (MHz)
    160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    786KB
  • Interface Type
    CAN/I2C/SPI/UART/USART
  • Number of I/Os
    110
  • No. of Timers
    17
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    12/14
  • Number of DACs
    2
  • DAC Resolution (bit)
    12/12
  • USART
    3
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    4
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    132
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    132
Order Quantity

Documentation and Resources

Datasheets
Design resources