Arrow Electronic Components Online
STM32U083CDK|STMICRO|simage
STM32U083CDK|STMICRO|limage
Embedded System Development Boards and Kits

STM32U083C-DK

STM32U083MCT6 Microcontroller Discovery Kit 40KB RAM 256KB Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32U083MCT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    40KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    2
  • Display Interface
    MIPI
  • Display Type
    LCD
  • Operating Systems
    Linux 64-bit|Mac OS|Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources