Arrow Electronic Components Online
STM32N655A0H3Q|STMICRO|simage
STM32N655A0H3Q|STMICRO|limage
Microcontrollers - MCUs

STM32N655A0H3Q

MCU 32-bit ARM Cortex M55 RISC 1.8V/2.5V/3.3V 169-Pin VFBGA Tray

STMicroelectronics
Datasheets 

STM32N6x5 general-purpose line

The STM32N6x5 microcontrollers extend the STM32 high performance portfolio and offer enhanced performance and DSP capability. They are based on the Arm® Cortex® -M55 running at 800 MHz. The Cortex® M55 is the first CPU to introduce the Arm® Helium vector processing technology, bringing DSP processing capability to a standard CPU.

STM32N6x5 MCUs are available in 142- to 264-pin VFBGA packages.

Performance

  • 1280 DMIPS/ 3360 CoreMark
  • Helium - M-Profile Vector Extension (MVE): brings in roughly 150 new instructions and is aimed at rapidly executing advanced DSP and machine learning code

Memory

  • Flash-less configuration
  • 4.2 Mbytes contiguous embedded RAM
  • Fast serial I/F for external memories provides a low pin count, cost-effective way to access external memories through 8 or 16-bit interfaces
  • Flexible memory controller (PSRAM, SDRAM, NOR, NAND)

Extended graphics and multimedia capabilities

  • Chrom-ART Accelerator: 2D graphics acceleration
  • Chrom-GRC: Graphic resource cutter for nonsquare displays
  • NeoChrom™ Accelerator: :
    • 2.5D acceleration for advanced drawing
    • Perspective correction and texture mappings
  • H.264 encoder: 720p/1080p @ 30 fps
  • JPEG hardware accelerator:
    • JPEG compression and decompression
    • High quality motion JPEG video playback
  • Dedicated image signal processor (ISP):
    • Dimensioned for 5-megapixel camera @ 30 fps
    • Generate 3 different output images from the same camera input image
    • Multiple camera interfaces: MIPI CSI-2, 2 lanes interface, 16-bit parallel interface
    • STM32-ISP-IQTune tool to manage ISP tuning

Security

  • Target SESIP level 3 and PSA level 3 certifications
  • TrustZone®
  • Side-channel-resistant AES/PKA and fast AES/SHA
  • RIF: Tenant-aware firewalling
Smart
industry
Smart homes

Smart
cities
Automotive

Personal
electronics
Medical and
healthcare

Benefits

  • Enhanced UX/ HMI
    • Rich and responsive graphics
    • Enables various interactions possibilities
  • Advanced video and multimedia applications
    • Video streaming over USB/ Ethernet/ Wi-Fi/ Bluetooth
    • Video recording
  • Seamlessly integrated in the STM32 ecosystem
    • Supported by TouchGFX
  • Highly secured
    • Compliant with the latest security regulations

See full range of STM32N6 Microcontrollers

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M55
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    800
  • Maximum Clock Rate (MHz)
    800
  • Data Bus Width (bit)
    32
  • RAM Size
    4.2MB
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    90
  • No. of Timers
    11
  • Number of ADCs
    2
  • ADC Channels
    18/18
  • ADC Resolution (bit)
    12/12
  • USART
    6
  • UART
    6
  • USB
    2
  • SPI
    6
  • I2C
    5
  • I2S
    1
  • CAN
    3
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.62
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    169

Documentation and Resources

Datasheets
Design resources