Arrow Electronic Components Online
STM32MP257FDK|STMICRO|limage
STM32MP257FDK|STMICRO|originalImage
Embedded System Development Boards and Kits

STM32MP257F-DK

STM32MP257FAK3 Microprocessor Discovery Kit 400MHz/1500MHz CPU 4GB RAM 8GB eMMC Linux 64-bit/Linux Yocto

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32MP257FAK3
  • Supported Device Technology
    Microprocessor
  • RAM Size
    4GB
  • Program Memory Size
    8GB
  • Program Memory Type
    eMMC
  • USB
    3
  • Ethernet
    1
  • GPIO
    1
  • Display Interface
    HDMI/LVDS/MIPI-CSI2
  • Display Type
    LCD/LED
  • Operating Systems
    Linux 64-bit|Linux Yocto
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Linux
    Linux 64-bit|Linux Yocto
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources