Arrow Electronic Components Online
STM32MP157SSK|ARWDEVTL|simage
STM32MP157SSK|ARWDEVTL|limage
Coming Soon
Embedded System Development Boards and Kits

STM32MP157-SSK | Security Starter Kit with STM32MP1 and Infineon OPTIGA™ TPM 2.0

STM32MP157 Microprocessor Starter Kit Yocto Linux

Arrow Development Tools
Datasheets 

Arrow has worked closely with several technology suppliers to create a solution that employ’s ten major security features and take the guesswork out of implementation and reducing your overall time to market. The Arrow Security Starter Kit integrates Yocto Linux open-source software framework, with a readily available Arrow 96boards single-board computer (SBC) based on the ST Micro STM32MP1 MPU, Infineon’s OPTIGA™ TPM 2.0 secure solution and AWS IoT Greengrass. AWS IoT Greengrass is software that lets you run local compute, messaging & data caching for connected IoT devices in a secure way. Using this kit, device makers can easily add security to their end products while adhering to the latest security standards, including ETSI TS 103 645, NISTIR 8259A, and ISO 27001.



Security Starter Kit with STM32MP1 and OPTIGA™ TPM 2.0

This combination includes the Arrow 96boards SBC, based on the ST Micro STM32MP157C MPU and supports WiFi IEEE 802.11 a/b/g/n/ac and Bluetooth 4.2 connectivity. The Tresor Mezzanine card adds advanced security features to the 96Boards SBCs and includes the OPTIGA™ SLB9670x or SLM9670x TPM 2.0 that supports the following features:

  • •  Compliant to TPM Main Specification, Family “2.0”
  • •  Hardware and firmware are validated according to FIPS 140-2 Level 2
  • •  Random Number Generator (RNG) according to NIST SP800-90A
  • •  Full personalization with Endorsement Key (EK) and EK certificate
  • •  24 PCRs (SHA-1 or SHA-256)


Security Feature Implemented Description
Unique Device Identifier EUI64 is used and stored in the OPTIGA™ TPM 2.0
Secure Boot Software based secure boot feature performed with OPTIGA™ TPM 2.0
Secure OTA Updates Implemented software-based capability for OTA updates with OPTIGA™ TPM 2.0
Secure Data (encryption) Data encrypted and decrypted using keys stored in the OPTIGA™ TPM 2.0
Device Authentication Device authentication feature enabled in the OPTIGA™ TPM 2.0
Device Management (Allow/Deny) Performed in AWS Cloud Services
Isolation of secure firmware from non-secure application Stored in the OPTIGA™ TPM 2.0
Isolation of credentials (keys) in a Tamper-resistant element Stored in the OPTIGA™ TPM 2.0
X.509 certificate support A digital certificate to verify that a public key belongs to the Hostname/domain or organization and stored in the OPTIGA™ TPM 2.0
Secure Supply Chain Register Root CA in AWS and using Root CA to create the device certificate. An Intermediate CA is not employed. Private key and device certificate are stored in the OPTIGA™ TPM 2.0


More Resources

STM32MP157-SSK Product Brief
STM32MP157-SSK Quick Start Guide
STM32MP157-SSK Developer’s Guide
SSK Cloud Connect Quick Start Guide
SSK Cloud Connect User's Guide
Arrow Electronics Github site for Source Code and SSK tar archive
STM32MP157 SSK Prebuilt Yocto Image



Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8543.90.88.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Starter Kit
  • Supported Device
    STM32MP157
  • Supported Device Technology
    Microprocessor
  • USB
    1
  • Operating Systems
    Yocto Linux
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Linux
    Yocto Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources