Embedded System Development Boards and Kits
STM32MP135F-DK
STM32MP135FAF7 Microprocessor Discovery Kit 533MHz/1000MHz CPU 512MB RAM Linux 64-bit/Mac OS/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Discovery Kit
Supported Device
STM32MP135FAF7
Supported Device Technology
Microprocessor
RAM Size
512MB
USB
6
Ethernet
2
GPIO
1
Display Interface
MIPI-CSI2
Display Type
LCD
Operating Systems
Linux 64-bit|Mac OS|Win 10
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
No
Linux
Linux 64-bit
Daughter Cards
Yes
Order Quantity

