Microprocessors - MPUs
STM32MP135CAF3T
MPU STM32 RISC 32bit 650MHz 320-Pin TFBGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex A7
Number of CPU Cores
1
Data Bus Width (bit)
32
Maximum Speed (MHz)
650
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
UART
4
USART
4
USB
2
Multiply Accumulate
No
SPI
5
I2C
5
I2S
4
CAN
2
Ethernet
2
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.72
Package Width
11
Package Length
11
PCB changed
320
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
320