STM32L562RET6
Secure MCU 32bit STM32L ARM Cortex M33 RISC 512KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32L
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
110
Maximum Clock Frequency (MHz)
110
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
384KB
Minimum Endurance (Cycles)
10000
Data Retention (Year)
30
Programmability
Yes
Number of I/Os
52
No. of Timers
15
PWM
2
Number of ADCs
2
ADC Channels
16/15
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Resolution (bit)
12
Interface Type
CAN/I2C/SPI/UART/USART/USB
UART
5
USB
1
SPI
3
I2C
4
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Order Quantity

