Embedded System Development Boards and Kits
STM32L552E-EV
STM32L552ZE Microcontroller Evaluation Board 256KB RAM 512KB/64MB Flash/SPI Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32L552ZE
Supported Device Technology
Microcontroller
RAM Size
256KB
Program Memory Size
512KB/64MB
Program Memory Type
Flash/SPI Flash
USB
2
I2C
1
CAN
1
SPI
1
Display Type
LCD
Operating Systems
Linux 64-bit, Mac OS X, Win 7, Win 8, Win 10
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
Yes
Order Quantity

