Arrow Electronic Components Online
STM32L4R9IEVAL|STMICRO|simage
STM32L4R9IEVAL|STMICRO|limage
Embedded System Development Boards and Kits

STM32L4R9I-EVAL

STM32L4R9AII6 Microcontroller Evaluation Board 10.625MB RAM 2MB/16MB/64MB Flash/I2C EEPROM/NOR Flash/SPI Flash Linux/Mac/Win

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    STM32L4R9I-EVAL
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32L4R9AII6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    10.625MB
  • Program Memory Size
    2MB/16MB/64MB
  • Program Memory Type
    Flash/I2C EEPROM/NOR Flash/SPI Flash
  • USB
    1
  • RS232
    1
  • I2C
    1
  • SPI
    1
  • UART
    6
  • ADC
    1
  • Display Interface
    MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Win|Mac|Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources