Embedded System Development Boards and Kits
STM32L496G-DISCO
STM32L496AGI6 Microcontroller Development Board 1.313MB RAM 1MB/8MB Flash/SPI Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32L496AGI6
Supported Device Technology
Microcontroller
RAM Size
1.313MB
Program Memory Size
1MB/8MB
Program Memory Type
Flash/SPI Flash
USB
2
SPI
1
Display Type
LCD
Operating Systems
Linux|Mac OS|Win 7|Win 8|Win 10|Win XP
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

