Arrow Electronic Components Online
STM32L476GDISCO|STMICRO|simage
STM32L476GDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32L476G-DISCO

STM32L476VGT6 Microcontroller Development Board 128KB RAM 1MB/16MB Flash/SPI Flash Win 7/Win 8/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32L476VGT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    1MB/16MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    2
  • SPI
    1
  • Display Type
    LCD
  • Operating Systems
    Win 7|Win 8|Win XP
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources