Microcontrollers - MCUs
STM32L462VEI6TR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin UFBGA T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32L
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
160KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USART/USB
Number of I/Os
83
No. of Timers
9
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
3
UART
1
USB
1
SPI
3
I2C
4
I2S
0
CAN
1
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
7
Package Length
7
PCB changed
100
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
100

