Microcontrollers - MCUs
STM32L412K8T6TR
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 32-Pin LQFP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32L
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
40KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USART/USB
Number of I/Os
26
No. of Timers
8
PWM
1
Number of ADCs
2
ADC Channels
10/10
ADC Resolution (bit)
12/12
USART
2
UART
1
USB
1
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
2
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
294
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

