Microcontrollers - MCUs
STM32L151QEH6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32L
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
32
Maximum Clock Frequency (MHz)
32
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
80KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
51
No. of Timers
9
Number of ADCs
1
ADC Channels
40
ADC Resolution (bit)
12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
LCD Segments
176|320
USART
5
UART
0
USB
1
SPI
3
I2C
2
I2S
2
CAN
0
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
333
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.45
Package Width
7
Package Length
7
PCB changed
132
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
132
Lead Shape
Ball
Order Quantity