Arrow Electronic Components Online
STM32L100CDISCO|STMICRO|simage
STM32L100CDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32L100C-DISCO

STM32L100RCT6 Microcontroller Discovery Kit 16KB RAM 256KB Flash Win 7/Win Vista/Win XP

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32L100RCT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    2
  • Operating Systems
    Win 7, Win Vista, Win XP
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources