Arrow Electronic Components Online
STM32L073ZEVAL|STMICRO|limage
STM32L073ZEVAL|STMICRO|simage
Embedded System Development Boards and Kits

STM32L073Z-EVAL

STM32L073VZ Microcontroller Evaluation Board 20KB RAM 6KB/192KB EEPROM/Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32L073VZ
  • Supported Device Technology
    Microcontroller
  • RAM Size
    20KB
  • Program Memory Size
    6KB/192KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    2
  • RS232
    1
  • I2C
    1
  • UART
    1
  • ADC
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources