Microcontrollers - MCUs
STM32L071RZH6
STM32L071RZH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 64-Pin - Arrow.com
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32L
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
192KB
RAM Size
20KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USART
Number of I/Os
51
No. of Timers
7
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
4
UART
1
USB
0
SPI
6
I2C
3
I2S
1
CAN
0
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
313
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray

