Arrow Electronic Components Online
STM32L0538DISCO|STMICRO|simage
STM32L0538DISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32L0538 DISCO

STM32L053C8T6 Microcontroller Discovery Kit 8KB RAM 64KB Flash Win 7/Win 8/Win XP

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32L053C8T6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    64KB
  • Program Memory Type
    Flash
  • USB
    2
  • Operating Systems
    Win 7, Win 8, Win XP
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
  • Family/Series
    STM32L053
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources