Microcontrollers - MCUs
STM32H7R7L8H6H
MCU 32-bit ARM Cortex M7 RISC 64KB Flash 2.5V/3.3V 225-Pin TFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
600
Maximum Clock Frequency (MHz)
600
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
620KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USART/USB
Number of I/Os
150
No. of Timers
18
Number of ADCs
2
ADC Channels
20/20
ADC Resolution (bit)
12/12
Number of DACs
1
USART
3
UART
5
USB
1
SPI
6
I2C
3
I2S
4
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3, 2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.78
Package Width
13
Package Length
13
PCB changed
225
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
225
Family/Series
STM32H7R7L8
ROHS Version
2011/65/EU, 2015/863
Order Quantity

