Microcontrollers - MCUs
STM32H7B3VIT6
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 100-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
280
Maximum Clock Rate (MHz)
280
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
1380KB
Programmability
Yes
Process Technology
40nm
Interface Type
CAN/I2C/I2S/LIN/SAI/SPI/UART/USART/USB
Number of I/Os
80
No. of Timers
15
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Channels
3/3
DAC Resolution (bit)
12/12
USART
5
UART
6
USB
1
SPI
5
I2C
4
I2S
4
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

