Microcontrollers - MCUs
STM32H7B3AII6Q
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 169-Pin UFBGA Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
280
Maximum Clock Rate (MHz)
280
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
1380KB
Programmability
Yes
Process Technology
40nm
Interface Type
CAN/I2C/I2S/LIN/SAI/SPI/UART/USART/USB
Number of I/Os
121
No. of Timers
15
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Channels
3/3
DAC Resolution (bit)
12/12
USART
5
UART
6
USB
1
SPI
6
I2C
4
I2S
4
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.45
Package Width
7
Package Length
7
PCB changed
169
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
169
Lead Shape
Ball
Order Quantity

