Arrow Electronic Components Online
STM32H747IDISCO|STMICRO|simage
STM32H747IDISCO|STMICRO|limage
Embedded System Development Boards and Kits

STM32H747I-DISCO

STM32H747XI Microcontroller Discovery Kit 33MB RAM 2MB/1GB Flash/NOR Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

STM32H747I-DISCO Discovery kit

The STM32H747I-DISCO Discovery kit is a complete demonstration and development platform for STMicroelectronics STM32H747XIH6 microcontroller, designed to simplify user application development. STM32H747I-DISC1 is the subset of STM32H747I-DISCO without the LCD display module. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI® DSI interface, and others). Arduino™ Uno V3 and Pmod™/STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as the embedded in-circuit debugger and programmer for the STM32 MCU and USB Virtual COM port bridge.

Applications

Suitable for multiple applications
●  Smart phones and tablets
●  Smart home
●  Kitchen appliances
●  Industrial
●  Gaming and toys
●  Smart locks

Features and Benefits

Complete demonstration and development platform:
●  STM32H747XIH6 Arm®-based microcontroller with 2 Mbytes of Flash memory and 1 Mbyte of RAM in TFBGA240 + 25 package
●  4” capacitive touch LCD display module with MIPI® DSI interface (STM32H747I-DISCO order code only)
●  Ethernet compliant with IEEE802.3-2002
●  USB OTG HS
●  SAI audio codec
●  ST-MEMS digital microphones
●  2 x 512-Mbit Quad-SPI NOR Flash memory
●  256-Mbit SDRAM
●  4 color user LEDs
●  1 user and reset push-button
●  4-direction joystick with selection button
●  Fanout daughterboard
●  Board connectors:
  ●  Camera (8-bit)
  ●  USB with Micro-AB
  ●  Ethernet RJ45
  ●  SPDIF RCA input and output
  ●  Stereo headset jack including analog microphone input
  ●  Audio jack for external speakers
  ●  microSD™ card
  ●  TAG-Connect 10-pin footprint
  ●  Arm® Cortex® 10-pin 1.27 mm-pitch debug connector over STDC14 footprint
●  Board expansion connectors:
  ●  Arduino™ Uno V3
  ●  Pmod™ Type 2A and Type 4A
  ●  STMod+
  ●  Audio daughterboard
●  Flexible power-supply options:
  ●  ST-LINK USB VBUS, USB OTG HS connector, or external sources
  ●  On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port and debug port
  ●  Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  ●  Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil® and GCC-based IDEs

Featured Articles and Videos


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32H747XI
  • Supported Device Technology
    Microcontroller
  • RAM Size
    33MB
  • Program Memory Size
    2MB/1GB
  • Program Memory Type
    Flash/NOR Flash
  • USB
    1
  • Ethernet
    1
  • SPI
    1
  • Display Type
    LCD
  • Operating Systems
    Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources