Embedded System Development Boards and Kits
STM32H743I-EVAL2
STM32H743XIH6U Microcontroller Evaluation Board 2MB RAM 1MB/2MB Flash/NOR Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32H743XIH6U
Supported Device Technology
Microcontroller
RAM Size
2MB
Program Memory Size
1MB/2MB
Program Memory Type
Flash/NOR Flash
USB
3
Ethernet
1
I2C
1
SPI
1
Display Type
LCD
Operating Systems
Win 10|Win 8|Win 7|Mac OS X|Linux 64-bit
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
Yes

