Microcontrollers - MCUs
STM32H743BIT6 | 32-bit ARM® Cortex® M7
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32H
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
480
Maximum Clock Rate (MHz)
480
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
1060KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Process Technology
40nm
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
168
No. of Timers
18
PWM
4
Number of ADCs
3
ADC Channels
32/32/32
ADC Resolution (bit)
16/16/16
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
4
UART
5
USB
2
SPI
6
I2C
4
I2S
3
CAN
2
Ethernet
1
Watchdog
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
208
Lead Shape
Gull-wing

