Microcontrollers - MCUs
STM32H725IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32H
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
550
Maximum Clock Rate (MHz)
550
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
564KB
Programmability
Yes
Process Technology
40nm
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
119
No. of Timers
21
Number of ADCs
3
ADC Channels
16/14/12
ADC Resolution (bit)
16/16/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
5
UART
6
USB
1
SPI
6
I2C
5
I2S
4
CAN
3
Ethernet
1
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

