Arrow Electronic Components Online
STM32H725AGI6|STMICRO|simage
STM32H725AGI6|STMICRO|originalImage
Microcontrollers - MCUs

STM32H725AGI6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32H
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M7
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    550
  • Maximum Clock Rate (MHz)
    550
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    564KB
  • Programmability
    Yes
  • Process Technology
    40nm
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    121
  • No. of Timers
    21
  • Number of ADCs
    3
  • ADC Channels
    20/18/17
  • ADC Resolution (bit)
    16/16/12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    5
  • UART
    6
  • USB
    1
  • SPI
    6
  • I2C
    5
  • I2S
    4
  • CAN
    3
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    169
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources