Arrow Electronic Components Online
STM32H573IDK|STMICRO|originalImage
STM32H573IDK|STMICRO|limage
Embedded System Development Boards and Kits

STM32H573I-DK

STM32H573IIK3Q Microcontroller Discovery Kit 640KB RAM 2MB/64MB Flash/NOR Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Discovery Kit
  • Supported Device
    STM32H573IIK3Q
  • Supported Device Technology
    Microcontroller
  • RAM Size
    640KB
  • Program Memory Size
    2MB/64MB
  • Program Memory Type
    Flash/NOR Flash
  • USB
    1
  • Ethernet
    1
  • Display Type
    LCD
  • Operating Systems
    Linux 64-bit|Mac OS|Win 10
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources