Arrow Electronic Components Online

Product Technical Specifications
  • ECCN (Stati Uniti)
    5A992c.
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    280
  • Maximum Clock Frequency (MHz)
    280
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    144KB
  • Minimum Endurance (Cycles)
    100000
  • Data Retention (Year)
    30
  • Programmability
    Yes
  • Key Size
    256bit@AES
  • Number of I/Os
    103
  • No. of Timers
    23
  • PWM
    12
  • Number of ADCs
    2
  • ADC Channels
    39/39
  • ADC Resolution (bit)
    12/12
  • Number of DACs
    1
  • DAC Resolution (bit)
    12
  • Interface Type
    CAN/I2C/I2S/I3C/SPI/UART/USART/USB
  • UART
    4
  • USB
    1
  • SPI
    3
  • I2C
    4
  • I2S
    2
  • CAN
    3
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Analog Comparators
    8
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Family/Series
    STM32G564QE
Order Quantity

Documentation and Resources

Design resources