Microcontrollers - MCUs
STM32G484MEY6TR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Frequency (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
67
No. of Timers
15
Number of ADCs
5
ADC Channels
42/42/42/42/42
ADC Resolution (bit)
12/12/12/12/12
Number of DACs
4
DAC Channels
7/7/7/7
DAC Resolution (bit)
12/12/12/12
USART
3
UART
3
USB
1
SPI
4
I2C
4
I2S
2
CAN
3
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
4.02
Package Length
4.27
PCB changed
81
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
81
Family/Series
STM32G484
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
Order Quantity

