Microcontrollers - MCUs
STM32G474MBT3
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Rate (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
128KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
66
No. of Timers
15
Number of ADCs
5
ADC Channels
41/41/41/41/41
ADC Resolution (bit)
12/12/12/12/12
Number of DACs
4
DAC Channels
7/7/7/7
DAC Resolution (bit)
12/12/12/12
USART
3
UART
3
USB
1
SPI
4
I2C
4
I2S
2
CAN
3
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

