Arrow Electronic Components Online
STM32G474EEVAL1|STMICRO|originalImage
STM32G474EEVAL1|STMICRO|limage
Embedded System Development Boards and Kits

STM32G474E-EVAL1

STM32G474QET6U Microcontroller Evaluation Board 1MB RAM 64MB NOR Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32G474QET6U
  • Supported Device Technology
    Microcontroller
  • RAM Size
    1MB
  • Program Memory Size
    64MB
  • Program Memory Type
    NOR Flash
  • USB
    2
  • CAN
    2
  • SPI
    1
  • ADC
    1
  • Display Type
    LCD
  • Operating Systems
    Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources