Microcontrollers - MCUs
STM32G473VEH6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
170
Maximum Clock Frequency (MHz)
170
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
128KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
86
No. of Timers
14
Number of ADCs
5
ADC Channels
42/42/42/42/42
ADC Resolution (bit)
12/12/12/12/12
Number of DACs
4
DAC Channels
7/7/7/7
DAC Resolution (bit)
12/12/12/12
USART
3
UART
3
USB
1
SPI
4
I2C
4
I2S
2
CAN
3
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3, 2.5, 1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.76
Package Width
8
Package Length
8
PCB changed
100
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
100
Family/Series
STM32G473V
ROHS Version
2011/65/EU, 2015/863
Order Quantity

