Arrow Electronic Components Online
STM32G473MEY6TR|STMICRO|simage
STM32G473MEY6TR|STMICRO|limage
Microcontrollers - MCUs

STM32G473MEY6TR

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 81-Pin WLCSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    170
  • Maximum Clock Rate (MHz)
    170
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    67
  • No. of Timers
    14
  • Number of ADCs
    5
  • ADC Channels
    42/42/42/42/42
  • ADC Resolution (bit)
    12/12/12/12/12
  • Number of DACs
    4
  • DAC Channels
    7/7/7/7
  • DAC Resolution (bit)
    12/12/12/12
  • USART
    3
  • UART
    3
  • USB
    1
  • SPI
    4
  • I2C
    4
  • I2S
    2
  • CAN
    3
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    4.02
  • Package Length
    4.27
  • PCB changed
    81
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    81

Documentation and Resources

Datasheets
Design resources