Microcontrollers - MCUs
STM32G441CBY6TR
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 49-Pin WLCSP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
Automotive
No
PPAP
No
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Frequency (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
42
No. of Timers
12
Number of ADCs
2
ADC Channels
18/18
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
4/4
DAC Resolution (bit)
12/12
USART
3
UART
1
USB
1
SPI
3
I2C
3
I2S
2
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
3.13
Package Length
3.15
PCB changed
49
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
49
Family/Series
STM32G441
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
We don't have prices now, please check later
Order Quantity

